859-40327, RapidNet 6P Cat6 cassette

PartNumber: 859-40327
Ном. номер: 8147588801
Производитель: HellermannTyton
859-40327, RapidNet 6P Cat6 cassette
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
18 590 руб. × = 18 590 руб.
или
купить в 1 клик

Описание

RapidNet 6 Port Cassette to Plug
The RapidNet 6 Port cassette to plug is designed as a cross connect solution, each plug is individually terminated and tested to ensure the highest possible performance. The cassette offers rear cable management and strain relief to all six cables to protect the cable and its terminations.

Cat6 6 port cassette to RJ45 plug
Over moulded plug boot for full cable protection
Pre-terminated and pre-tested
6 core bundled cable eliminates potential alien cross talk issues
Reduce installation time by up to 85%
Backward compatible with Cat5e and Cat5

ISO/IEC 11801 AND ANSI/TIA/EIA 568-C.2

RapidNet Fibre

Connectors

Технические параметры

Тип интерфейса
RJ45
число портов
6
Тип экрана
UTP
Accessory Type
Cassette to Plug Cable Assembly
LAN Category
Cat6

Дополнительная информация

RapidNet 6 Port Cat6, Cat5E - Cassette to Plug Data Sheet