86-5, positioner M22520/7-

PartNumber: 86-5
Ном. номер: 8074919815
Производитель: Daniels Manufacturing
86-5, positioner M22520/7-
Доступно на заказ 10 шт. Отгрузка со склада в г.Москва 4-5 недель.
8 150 руб. × = 8 150 руб.
или
купить в 1 клик
от 5 шт. — 7 200 руб.
от 10 шт. — 6 790 руб.

Описание

Positioner 86.5

Инструмент для обжима кабелей (под 8-контактные вилки) 8-indent Tooling
Certain connector ranges in earlier pages contain details of recommended crimp tooling. This page illustrates some of that tooling, and provides additional information regarding use, and highlights compatibility of tooling and accessories across various connector ranges., The 'Compatibility' table details the ranges of connectors that are compatible with this tooling. The positioners listed for use with tool stock no. 314-7607 in the Bulgin Micro-Buccaneer range are contained within that connector range on an earlier page.

Compatibility
Connector TypeSee stock no.Recommended toolingGauge
IP67 Compact 314-6840 314-7584 (AF8 tool) with TH163 turret 314-7590
314-8408 (MH860 tool) with positioner 314-8414 (86-5)
Bulgin Micro-Buccaneer 400 426-0896 314-7607 (AFM8 tool) with positioners 426-3261, 426-3277 and 426-3283
Bulgin Buccaneer 25-way 311-8104 531-403 (tool) with positioner 191-6811
QM/TNM 485-827 531-403 (tool) with positioner 531-425 266-6905
266-6860 (COM 8 tool) with positioner 266-6876

Connectors

Технические параметры

последовательный
M2
тип
Positioner

Дополнительная информация

Connecteur IP68