87606-416LF, DUBOX 2 X 16 WAY SOCKET

PartNumber: 87606-416LF
Ном. номер: 8147473921
Производитель: Amphenol
87606-416LF, DUBOX 2 X 16 WAY SOCKET
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 4-5 недель.
430 руб. × = 2 150 руб.
Количество товаров должно быть кратно 5 шт.

Описание

Dubox Vertical Through Hole Receptacles
This range of FCI Dubox Receptacles are available in Single and Double Rows for Board to Board applications. These Dubox Receptacles have double-bladed pre-tensioned contacts to provide low insertion forces with 0.76 μm Gold plating on the contact area and Matte Tin plating on the PCB Tails. The Housing material for these Dubox Receptacles is glass fibre reinforced polyester rated to UL94 V-0.

Contact resistance: 15 mΩ max. (initial resistance)
Insulation resistance: 10 5 MΩ min.
Operating temperature: -65 °C → +125 °C
3 A dc max. per individual contact, 2 A dc max. per contact on all contacts

Material - housing: blue thermoplastic UL 94V-0
- contact: phosphor bronze
Coating: 5 μm tin lead on nickel undercoat
Nominal current - 3 A dc max. per individual contact
- 2 A dc max. per contact on all contacts
Contact resistance: 15 mΩ max. (initial resistance)
Insulation resistance: 10 5 MΩ min.
Withstand voltage: 1000 V
Operating temperature: -65 °C → +125 °C


Mates with any 2.54 mm pitch x 0.64 mm (0.025 in.) square posts.

2.54 mm FCI Dubox Receptacles
The Dubox Board to Board system features a receptacle contact which is a pre-stressed dual beam design with 4 walls to provide low insertion forces and signal protection.

4-wall contact design for signal protection
The contact has a dual beam design to enable low insertion force
Flammability rating UL 94 V-0

Connectors

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
3A
тип монтажа
Through Hole
число контактов
32
число рядов
2
Шаг
2.54mm
способ концевой заделки
Solder
тип
Socket Strip
номинальное напряжение
1000 V ac
Body Orientation
Straight

Дополнительная информация

Dimensional Drawing