8823G, Dy Flex Dyneema gloves gr

PartNumber: 8823G
Ном. номер: 8033860326
Производитель: BM Polyco
8823G, Dy Flex Dyneema gloves gr
Доступно на заказ 104 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 270 руб. × = 1 270 руб.

Описание

Dy Flex - PU Palm Coated Dyneema Glove
Lightweight Dyneema® glove with PU palm coating for electronic & mechanical assembly where cut resistance is required

Level 3 cut resistance
PU Palm coat for grip and durability
Tight fitting for maximum dexterity and tactility
Seamless with open back for comfort and breathability
Available in white and grey
Elasticated cuff for snug fit
Size: 9

EN388 4343

Polyco Cut Resistant

Safety, Security, ESD Control & Clean Room

Технические параметры

размер
9 - L
Number of Gloves
2
Glove Coating
Polyurethane
Glove Material
Dyneema
Mechanical Hazards EN388
EN388 4343
Primary Glove Application
Cut Resistant
Main Colour of Glove
Grey

Дополнительная информация

Datasheet 8823G
Guide to Buying Reusable and Disposable Gloves