884030P03M020, Micro-Change double ended

PartNumber: 884030P03M020
Ном. номер: 8101177578
Производитель: Woodhead
884030P03M020, Micro-Change double ended
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 120 руб. × = 3 120 руб.
от 5 шт. — 2 550 руб.

Описание

Brad® Micro-Change® M12 A-Code Double Ended Cordsets
Brad® Micro-Change® double ended cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® double ended cordsets are available with female straight-to-male straight (884030) or female right angle-to-male straight (884031) connector configurations and a variety of cable types

IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable

Configuration:
88xx30xxxxxxx: female straight to male straight
88xx31xxxxxxx: female right angle to male straight
Cable Type:
88xxxxP03xxxx: Black PUR/PVC jacket, 0.34mm 2 PVC conductors, 300V, 80°C.

BRAD - M12

Cables & Wires

Технические параметры

длина
2m
число жил
4
последовательный
Micro-Change
Connector A
M12
Connector B
M12
Connector A Housing Gender
Female
Connector B Housing Gender
Male
Connector A Number of Contacts
4
Connector B Number of Contacts
4

Дополнительная информация

Cordset M12(f) to M12(m) 2m - Customer Drawing 884030P03M020