8P1P00217BGL521, CIRCULAR CONNECTOR, 2POS, PLUG, CABLE

8P1P00217BGL521, CIRCULAR CONNECTOR, 2POS, PLUG, CABLE
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 8-10 недель
4 180 руб.
от 10 шт.3 670 руб.
Добавить в корзину 1 шт. на сумму 4 180 руб.
Альтернативные предложения2
Номенклатурный номер: 8667482692
Артикул: 8P1P00217BGL521
Бренд: Norcomp

Описание

Rugged Environment Certified (REC) Connectors
NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

Технические параметры

Brand: NorComp
Connector Type: Straight Plug
Factory Pack Quantity: Factory Pack Quantity: 18
IP Rating: IP50
Manufacturer: NorComp
Number of Contacts: 2 Contact
Packaging: Tray
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Connectors
Subcategory: Circular Connectors
Termination Style: Crimp
Tradename: QUIK-LOQ
Wire Gauge: 22 AWG
Вес, г 7.28

Техническая документация

Datasheet
pdf, 118 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.