901-10464, Ovalgrip PVC cable marker

PartNumber: 901-10464
Ном. номер: 8084360244
Производитель: HellermannTyton
901-10464, Ovalgrip PVC cable marker
Доступно на заказ более 3 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 380 руб. × = 1 380 руб.
от 15 шт. — 1 050 руб.
от 50 шт. — 916.20 руб.

Описание

Ovalgrip PVC Cable Markers
Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.

Features and benefits
∙ Oval shaped, allowing one size to fit a range of cable diameter
∙ Ideal for use in maintenance and repair, and fixed with cable ties
∙ Can be applied directly to wire and cable before termination
∙ Straight cut for easy alignment
∙ Characters are 0-9, A-Z, and standard electrical symbols

Cable Markers - Slide On

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Cables & Wires

Технические параметры

цвет
Black on Yellow
длина
4.5mm
материал
PVC
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-65°C
количество
500
последовательный
Ovalgrip
ширина
4.0 mm
Affixing Method
Slide On
Maximum Cable Diameter
6mm
Minimum Cable Diameter
2.5mm
Pre-printed
M
Resistant To
Flame