901-10528, Helagrip bk/wh HGBC1-3WH

PartNumber: 901-10528
Ном. номер: 8047456428
Производитель: HellermannTyton
901-10528, Helagrip bk/wh HGBC1-3WH
Доступно на заказ более 5 шт. Отгрузка со склада в г.Москва 4-5 недель.
860 руб. × = 860 руб.
от 15 шт. — 530 руб.
от 50 шт. — 453 руб.

Описание

Helagrip PVC Cable Markers
Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.

These markers are supplied joined together.

Cable Markers - Slide On

Markers

Cables & Wires

Технические параметры

количество
1000
Maximum Cable Diameter
3mm
Minimum Cable Diameter
1mm
Pre-printed
Yes
Новинки
только новые товары
Fire Behaviour
Self-extinguishing
Affixing Method
Clip On
цвет
Black on White
длина
3.5mm
материал
PVC
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-65°C
последовательный
HGBC

Дополнительная информация

Datasheet 901-10528