90814-3210, Pin Header, Wire-to-Board, 1.27 мм, 1 ряд(-ов), 10 контакт(-ов), Surface Mount Straight

Фото 1/2 90814-3210, Pin Header, Wire-to-Board, 1.27 мм, 1 ряд(-ов), 10 контакт(-ов), Surface Mount Straight
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
Мин. кол-во для заказа 8 шт.
от 10 шт.310 руб.
от 50 шт.276 руб.
Добавить в корзину 8 шт. на сумму 2 960 руб.
Номенклатурный номер: 8177201911
Артикул: 90814-3210
Бренд: Molex

Описание

Разъемы\Pin Headers
A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 1.2 A
Factory Pack Quantity: Factory Pack Quantity: 1800
Flammability Rating: UL 94 V-0
Housing Color: Natural, Black
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 10 Position
Number of Rows: 1 Row
Part # Aliases: 0908143210
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 90814
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Picoflex
Type: Ribbon Cable
Voltage Rating: 250 V
Body Orientation Straight
Connector System Wire to Board
Contact Material Brass
Contact Plating Gold
Current Rating 1.2A
Mounting Type Surface Mount
Number of Contacts 10
Number of Rows 1
Pitch 1.27mm
Series Picoflex
Series Number 90814
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Voltage Rating 250 V
Вес, г 1.36

Техническая документация

Datasheet
pdf, 221 КБ
Datasheet
pdf, 41 КБ
Datasheet
pdf, 226 КБ