914CE2-6, Limit Switches Top Roller Plunger 6' cbl 1NC/1NO SPDT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 730 руб.
от 3 шт. —
34 090 руб.
от 6 шт. —
30 060 руб.
от 12 шт. —
28 052.06 руб.
Добавить в корзину 1 шт.
на сумму 37 730 руб.
Описание
Switches\Limit Switches
Switch SPDT Chassis Mount
Технические параметры
Actuator | Roller Plunger |
Actuator Style | Roller Plunger |
Contact Form | SPDT |
Current Rating | 5 A |
Factory Pack Quantity | 1 |
Illuminated | Non-Illuminated |
Operating Force | 11.8 N |
Selling Alternatives | 914CE2-9, 914CE2-6K |
Series | 914CE |
Termination Style | Screw |
Tradename | Microswitch |
Voltage Rating AC | 250 VAC |
Voltage Rating DC | 28 VDC |
Actuator Type | Roller Plunger |
Circuit | SPDT |
Current Rating (Amps) | 5A (AC), 3A (DC) |
Differential Travel | 0.004"" (0.1mm) |
ECCN | EAR99 |
Features | Cable Length 6' |
HTSUS | 8536.50.9055 |
Ingress Protection | IP66 - Dust Tight, Water Resistant |
Mechanical Life | 10,000,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Operating Position | 1.122"" (28.5mm) |
Operating Temperature | 0В°C ~ 105В°C |
Overtravel | 0.118"" (3.0mm) |
Package | Bulk |
Pretravel | 0.071"" (1.8mm) |
Release Force | 450gf |
RoHS Status | RoHS Compliant |
Switch Function | On-Mom |
Voltage Rating - AC | 240V |
Voltage Rating - DC | 28V |
Action Type | Snap Action |
Connection Type | Cable |
Housing Material | Die Cast Zinc |
IP Rating | IP66, IP67, IP68 |
Maximum AC Voltage | 240V |
Maximum Current | 5A |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | 0°C |
Mounting Orientation | Vertical |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | SPDT |
Width | 16mm |
Техническая документация
914CE1-3
pdf, 724 КБ
Datasheet
pdf, 1253 КБ
Datasheet
pdf, 466 КБ
Datasheet
pdf, 153 КБ
Datasheet 914CE2-Q1
pdf, 1376 КБ