91937-P2S2, Transformer Toroidal 15VA

PartNumber: 91937-P2S2
Ном. номер: 8090938542
Производитель: Nuvotem
91937-P2S2, Transformer Toroidal 15VA
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 930 руб. × = 2 930 руб.
от 25 шт. — 2 420 руб.

Описание

Open Style with Leads, 115/230Vac Primary 15VA to 1000VA
High quality open style toroidal transformers with twin 115Vac 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. Twin secondary windings may be connected in series or parallel or used independently.

UL506, EN61558

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Full mounting kit

Toroidal 115-230Vac Primary 15VA to 1000VA

Power Supplies & Transformers

Технические параметры

высота
31mm
Secondary Voltage Rating
2 x 12V ac
Secondary Current
0.63A
вес
0.3kg
диаметр
60mm
номинальная мощность
15VA
Primary Voltage Rating
115 V ac, 230 V ac
Dimensions
60 Dia. x 31mm
число выходов
2

Дополнительная информация

2 x115 Open Wound Transformer Specifications 91937-P2S2
Part Number Cross Reference 91937-P2S2