92642102, Voltsafe, MGX-2S -Euro

PartNumber: 92642102
Ном. номер: 8147338994
Производитель: Sollatek
92642102, Voltsafe, MGX-2S -Euro
Доступно на заказ 244 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 070 руб. × = 2 070 руб.
от 25 шт. — 1 570 руб.
от 50 шт. — 1 250 руб.

Описание

Trailing Multiway Socket with Spike & Surge Protection

Multiway adaptor with cable and maching plug
Suitable for protection of all electronic equipment
Internal surge and spike protection L-N, L-E and N-E

Ограничители переходного напряжения (Модули, Промышленные) Transient Voltage Suppressors (Modules, Industrial)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651: 1999 Annex C which was replaced in August 2008 by BS EN 62305-4: 2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.

Power Supplies & Transformers

Технические параметры

входное напряжение
230V ac
Maximum Operating Frequency
75Hz
максимальная температура
55°C
Minimum Operating Frequency
45
минимальная температура
0°C
тип монтажа
Floor Standing, Wall Mount
выходной ток
13A
выходная мощность
2990VA
Electrical Phase
1

Дополнительная информация

Multiguard Data Sheet