928934Q, Replacement element for 1

PartNumber: 928934Q
Ном. номер: 8072383181
Производитель: Parker Hannifin
928934Q, Replacement element for 1
Доступно на заказ 4 шт. Отгрузка со склада в г.Москва 4-5 недель.
11 340 руб. × = 11 340 руб.
или
купить в 1 клик

Описание

Model - 15CN
Microglass replacement elements with a multi-layered design producing high efficiency.

Nylon Bypass Valve as Standard
Visual 360° Green/Red Auto Reset Element Condition Indication
Fitted with a 20 Micron Element
Element Tested to ISO 4572 Multipass Test
Replacement Elements Include a Filter Head-to-Bowl Seal
Suitable for use with Mineral Oils Only
Safety Factor 2.5: 1

Technical specification
Model No. Max. Working Pressure (bar)Operating Temperature (°C)
15CN169-40 to +107
15CN269 -40 to +107


Среднее и низкое давление Medium & Low Pressure
Filters designed for use in medium or low pressure hydraulic systems. Installed downstream of the pump, they protect critical hydraulic components against dirt and other foreign matter generated within the pump.

Pneumatics, Hydraulics & Power Transmission

Технические параметры

объем (размер) фильтрации
10µm
максимальное рабочее давление
69 bar
Manufacturer Series
15CN, 40CN, 80CN

Дополнительная информация

15/40/80CN Series Medium Pressure Filters Data Sheet