93.832.4353.0, Blk ST18-3 plg,strain rel

PartNumber: 93.832.4353.0
Ном. номер: 8026494723
Производитель: Wieland Electric
93.832.4353.0, Blk ST18-3 plg,strain rel
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 4-5 недель.
300 руб. × = 1 500 руб.
Количество товаров должно быть кратно 5 шт.
от 50 шт. — 240 руб.
от 125 шт. — 214 руб.

Описание

ST18 Cable Mount Plugs and Sockets
Three pole male and female connectors available as standard (single screw terminal), standard with cable strain relief (single cable diameter 6.5 - 8.3mm), standard with dual strain relief (two round cables 4.5 - 10mm or one flat cable) or double screw with dual strain relief (houses two separate screw terminals so that two cables may be terminated on one pole - ideal for lightchains, jumper connections or additional branches). Strain relief types include top cover.

Shell material Polyamide 6.6
Materials flammability UL94V-2
Contacts Brass (tin plated)
Wire size 2.5mm 2
Current rating 16A
Voltage VDE 0110 Gr C 380V
Rated temperature 100°C
Protection (DIN 40050) IP20


UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE

Компактные соединители ST 18/ST 16 ST 18/ST 16 Compact Connectors
This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.

Connectors

Технические параметры

цвет
Black
материал контактов
Brass
покрытие контактов
Tin
номинальный ток
16A
род
Male
оценка показателя производительности
IP20
тип монтажа
Cable Mount
полярный формат
3
последовательный
ST18
способ концевой заделки
Screw Down
тип
Connector
номинальное напряжение
250 V
сечение провода
2.5 mm²
Strain Relief
Yes
Plug/Socket
Plug

Дополнительная информация

ST 18/3 Components Catalogue Extract Page 11 93.832.4353.0