93000200, Voltsafe Suppressor, DSP3

PartNumber: 93000200
Ном. номер: 8147692280
Производитель: Sollatek
93000200, Voltsafe Suppressor, DSP3
Доступно на заказ 3 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
13 210 руб. × = 13 210 руб.
или
купить в 1 клик

Описание

Distribution Panel Spike & Surge Protection

Protection from voltage transients that can occur between phases (L-N, L-E, N-E)
Designed to be installed close to the incoming electrical supply panel
Wired in parallel with the supply
The unit should be connected via HRC fuses or a circuit breaker to protect the connecting cable
Two-led status indicator indicate level of protection available

Ограничители переходного напряжения (Модули, Промышленные) Transient Voltage Suppressors (Modules, Industrial)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651: 1999 Annex C which was replaced in August 2008 by BS EN 62305-4: 2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.

Power Supplies & Transformers

Технические параметры

входное напряжение
230V ac
Maximum Operating Frequency
75Hz
максимальная температура
55°C
Minimum Operating Frequency
45Hz
минимальная температура
0°C
тип монтажа
Wall Mount
выходное напряжение
230V ac
Electrical Phase
3

Дополнительная информация

DSP Data Sheet