930961517, 5way 180 deg screw lock c

PartNumber: 930961517
Ном. номер: 8107640846
Производитель: Hirschmann
930961517, 5way 180 deg screw lock c
Доступно на заказ 64 шт. Отгрузка со склада в г.Москва 4-5 недель.
560 руб. × = 560 руб.
от 25 шт. — 300 руб.

Описание

Cable Mounting Connectors
Screwlocking plastic DIN connectors suitable for a wide variety of applications. Cable plugs and sockets fitted with solder bucket and solder tag terminations, respectively.

Secure screwlock mechanism preventing accidental disconnection
Cable acceptance 5·5mm maximum
Tin plated contacts with UL94V-2 rated housings
Screening and integral strain relief

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.



Technical Specification
Current rating4A
Operating voltage34V a.c./d.c.
Temperature rating-20°C to +60°C
Contact resistance≤4mΩ

Connectors

Технические параметры

материал контактов
Brass
покрытие контактов
Tin
номинальный ток
4A
род
Female
материал корпуса
PE
оценка показателя производительности
IP30
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-20°C
тип монтажа
Cable Mount
число контактов
5
последовательный
MAK
способ концевой заделки
Solder
номинальное напряжение
34 V ac/dc
Body Orientation
Straight
DIN Number
DIN 41524
Mating Type
Screw Lock
Shielded/Unshielded
Shielded