932533106, STAK 4 grey

PartNumber: 932533106
Ном. номер: 8145200674
Производитель: Hirschmann
932533106, STAK 4 grey
Доступно на заказ 59 шт. Отгрузка со склада в г.Москва 4-5 недель.
740 руб. × = 740 руб.

Описание

Cable Plugs & Sockets
These Hirschmann brand cable mounted connectors are robust and compact, ideal for mains and control lead connection.

Rated at IP54, they are protected against dust and splashes and approved for world-wide use. Each connector is also vibration proof, and can be assembled as required.

Plugs are available with strain relief, safety brackets and in straight or right angle variants. There are also panel mounted and surface mounted socket variants available.

Dimensions
Length (mm)
STAS2/STAK2 56
STAS20/STAK20 63·5
STAS3N/STAK3N 72·5
STAKW13 53·5


Materials:
Housing Glass-fibre reinforced polyamide UL94-HB
Contact bearer Glass-fibre reinforced polyamide UL94V-1
Contacts Tin/nickel plated brass
Current rating 16A
Operating voltage 250Vac
Contact resistance 5mΩ max.
Operating temp. -30°C to +90°C
Outer cable dia. 2 way: 4·0 - 6·5mm/3 way: 6·0 - 10·0mm


Loctite 3422 A og B, universel hurtigthærdende epoxylim Loctite 3422 A og B, universal rapid-hardening epoxy adhesive

2 pin + earth.3 pin + earth.
Voltage: 250 Vac380 VAC
Current: 16 A16 A
Contact resistance: <5 mΩ<5 mΩ
Contact material: CuZn tinnedCuZn tinned
Connection type: ScrewsScrews
Conductor cross-section: 1 mm 2 1.5 mm 2
Cable gland: PG7PG11
Cable diameter: 4 → 6.5 mm6 → 10 mm
Protection rating: IP54IP54
Temperature: -30 °C →-30 °C →
+90 °C+90 °C
Colour: greygrey

Connectors

Технические параметры

Метод оконцовки
Ввинтить
Номинальный ток
10A
Тип соединителя
Внутренний
Серия
ST
Минимальная рабочая температура
-30°C
Ориентация корпуса
Straight
Тип монтажа
Cable Mount
Максимальная рабочая температура
+90°C
Номинальное напряжение
250 V dc, 400 V ac

Дополнительная информация

Cable socket with strain relief Data Sheet