943-SP370808-M2, 8/8 Cat5 round solid wire

PartNumber: 943-SP370808-M2
Ном. номер: 8037127192
Производитель: Stewart Connector
943-SP370808-M2, 8/8 Cat5 round solid wire
Доступно на заказ более 50 шт. Отгрузка со склада в г.Москва 4-5 недель.
88 руб. × = 880 руб.
Количество товаров должно быть кратно 10 шт.
от 150 шт. — 62 руб.
от 500 шт. — 49.54 руб.

Описание

Data Plugs Stewart Range Data Plugs
Modular data plugs to accept a wide range of data and communication cables for both solid & stranded wires from 28 to 24 awg.

Body material Polycarbonate UL94V-0
Contact Gold plated phosphor bronze
Voltage 150Vac max.
Current 1.5A
Insulation Resistance 500MΩ min.
Durability 1000 mating cycles


Tooling Guide
Plug type Use tool frameUse die sets
4//4 290-4796 290-4803
6//4 290-4796 290-4819
6//6 290-4796 290-4819
8//8 (including keyed) 290-4796 290-4825
8//8 category 5 368-9640 342-4869
8//8 shielded 290-4796 & 290-4853 290-4847 & 290-4869 plus 290-4875 & 342-4853


Серия Stewart



RJ Plugs
Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.

Illustrations are of typical RJ plugs. The line drawings show typical configurations.

RJ Plugs

Connectors

Технические параметры

тип соединителя
RJ45
материал контактов
Phosphor Bronze
покрытие контактов
Gold
глубина
22.46mm
род
Male
длина
11.67mm
тип монтажа
Cable Mount
число направляющих
8
ориентация
Straight
Тип экрана
Unshielded
LAN Category
Cat5

Дополнительная информация

RJ45 Colour Code for Wiring Instructions 943-SP370808-M2