946, Nitrile gloves,Blue 9 siz

PartNumber: 946
Ном. номер: 8025253202
Производитель: BM Polyco
946, Nitrile gloves,Blue 9 siz
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 050 руб. × = 2 050 руб.
от 7 шт. — 1 650 руб.
от 15 шт. — 1 484 руб.

Описание

Nitri-Tech II - Blue Nitrile, Flock Lined
Nitrile provides very good abrasion resistance as well as protection against a wide range of chemicals including strong detergents, oils and certain solvents.

Food and chemical resistant
Antistatic to EN1149 part 1: 1995
Slip resistant pattern provides good wet and dry grip
Anatomically shaped with soft viscose lining to absorb perspiration and keep hands cool
Contains fungicidal and bateriostatic agent

Applications:

Meat and fish processing
Contact with oils and other aggressive fats

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

EN388 4002; EN374-2, EN374-3; EN 1149

Polyco Chemical

Safety, Security, ESD Control & Clean Room

Технические параметры

размер
9 - L
Number of Gloves
6
Special Features
Anti-Static
Glove Coating
No Coating
Glove Material
Nitrile
Mechanical Hazards EN388
EN388 4002
Primary Glove Application
Chemical Resistant
Main Colour of Glove
Blue
Chemical/Micro-Organism EN374
EN374-2, EN374-3

Дополнительная информация

Guide to Buying Reusable and Disposable Gloves 946