98817-1021, NSCC 3.33mm crimp recepta

PartNumber: 98817-1021
Ном. номер: 8112906760
Производитель: Molex
Фото 1/2 98817-1021, NSCC 3.33mm crimp recepta
Фото 2/2 98817-1021, NSCC 3.33mm crimp recepta
Доступно на заказ 3625 шт. Отгрузка со склада в г.Москва 4-5 недель.
30 руб. × = 750 руб.
Количество товаров должно быть кратно 25 шт.
от 100 шт. — 19 руб.
от 200 шт. — 16 руб.

Описание

Molex 1.50mm NSCC Series Wire to Wire Crimp Receptacle Housing, Series 98817 Molex 1.50mm NSCC Series Wire to Wire Crimp Receptacle Housing, Series Number 98817
1.50mm NSCC series unsealed wire to wire automotive crimp receptacle housing which forms part of a connector system designed for carrying power for unsealed automotive body electronics applications. These 1.5mm NSCC automotive receptacle housing connectors have a robust one piece design with an integral hinged TPA for easy harness assembly. A "Go/No-go" locking system provides an audible click that ensures the connectors are securely locked to their mating counterparts and colour coding provides a visual aid for accurate installation.
Typical applications for these NSCC wire to wire crimp receptacle housings include electronic and electrical modules in automotive, commercial vehicles and agricultural equipment: steering alarm systems, electric windows, door-to-body connections, electric and heated seats, loudspeakers and airbag connection systems
These NSC automotive crimp receptacle housings have a mating interface pitch of 3.33mm and accept 2 x 1.5mm receptacle terminals (see stock number 848-6752 ) and mate with 98822 series male NSCC plug connectors (see stock number 841-1824 )

Molex NSCC Power Connector System

Connectors

Технические параметры

Цвет
Black
Материал контактов
Copper Alloy
Покрытие контактов
Tin
Тип соединителя
Female
Материал корпуса
PBT
Количество контактов
2
Количество рядов
1
Метод оконцовки
Обжим
Тип
Корпус
Номер серии
98817
Номинальный ток
10A
Глубина
24.2mm
Высота
14.1mm
Максимальная рабочая температура
+100°C
Минимальная рабочая температура
-40°C
Тип монтажа
Wire Mount
Серия
NSCC
Ширина
14.4mm

Дополнительная информация

Datasheet 98817-1021
Line Drawing
NSCC 3.33mm crimp receptacle housing, 2P
Чертеж 98817-1021