9923 0101000, Провод; многопров; Cu; 24AWG; ПВХ; черный; 300В; 30м
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8033312272
Артикул
9923 0101000
Бренд
Cable external diameter
1.4mm
Conform to the norm
UL 1007 UL 1569
Core structure
stranded
CPR standard
no classification
Insulation colour
black
Все параметры
Datasheet
pdf, 251 КБ
305 м., срок 5-6 недель
120 руб.
Кратность заказа 305 м.
305 м.
на сумму 36 600 руб.
Плати частями
от 9 150 руб. × 4 платежа
от 9 150 руб. × 4 платежа
Описание
The BELDEN part 9923-010-1000 is a high-quality hook-up wire that is perfect for various electrical applications. It features 1 conductor with a 24AWG size, ensuring reliable and efficient performance. With a length of 304.8m, this wire offers ample coverage for your projects. It is made of tinned copper material, providing excellent conductivity and durability. The wire is colored black, making it easy to identify and organize. Operating at a voltage of 300V, it can handle a wide range of electrical tasks. Trust BELDEN for all your wiring needs, and get the job done with precision and reliability.
Технические параметры
| Cable external diameter | 1.4mm |
| Conform to the norm | UL 1007 UL 1569 |
| Core diameterSolid and stranded conductors construction according to AWG | 24AWG |
| Core structure | stranded |
| CPR standard | no classification |
| Insulation colour | black |
| Kind of core CCA Copper Clad Aluminium CCS Copper Clad Steel Cu Copper | Cu, tinned |
| Manufacturer | BELDEN |
| Number of cores | 1 |
| Operating temperature | -20…105°C |
| Package contents - ft | 1000ft |
| Package contentsPackage contents - standard quantity in which products are deli | 305m |
| Type of wire | assembly |
| Brand: | Belden Wire & Cable |
| Cable Length: | 1000 ft |
| Conductor Material: | Tinned Copper |
| Factory Pack Quantity: Factory Pack Quantity: | 2 |
| Insulation Material: | Polyvinyl Chloride(PVC) |
| Jacket Color: | Black |
| Manufacturer: | Belden Wire & Cable |
| Maximum Temperature: | +105 C |
| Outside Diameter: | 1.42 mm |
| Product Category: | Hook-up Wire |
| Product Type: | Hook-up Wire |
| Series: | 9923 |
| Stranding: | 7x32 |
| Type: | UL AWM Style 1007 and 1569 |
| Voltage Rating: | 300 V |
| Wire Gauge - AWG: | 24 AWG |
| Вес, г | 4.47 |
Техническая документация
Datasheet
pdf, 251 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.