A-HDF 26 LL/Z, A-HDF 26 Way Panel Mount D-sub Connector Socket

Фото 1/3 A-HDF 26 LL/Z, A-HDF 26 Way Panel Mount D-sub Connector Socket
Изображения служат только для ознакомления,
см. техническую документацию
31 шт., срок 7 недель
640 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Альтернативные предложения2
Номенклатурный номер: 8475715248
Артикул: A-HDF 26 LL/Z
Бренд: Assmann

Описание

Connectors\USB, D Sub & Computing Connectors\D Sub Connectors
High density D-Sub plug and receptacle connectors with solder cup terminals and mounting flanges. These cable mount HD d-sub receptacle connectors have a steel tin plated shell, glass filled thermoplastic PBT UL94V-0 insulator, gold flash plated contacts and a 3.

Технические параметры

Body Orientation Straight
Contact Material Brass
Contact Plating Gold over Nickel
Current Rating 3A
D Connector Type High Density D-Sub
D-Sub Shell Size A
Gender Female
Housing Material Metal
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55.0°C
Mounting Type Panel Mount
Number of Contacts 26
Series A-HDF
Termination Method Solder
Voltage Rating 250 V
Width 12.5mm
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Type IP67 D-Sub
Number of Terminals 26
Number of Ports 1
Number of Rows 3
Contact Gender SKT
Maximum Current Rating (A) 3
Maximum Voltage Rating 250VAC
Insulation Resistance (MOhm) 3000
Maximum Contact Resistance (mOhm) 15
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 105
Shell Size A
Packaging Tray
Product Length (mm) 39.2
Product Height (mm) 12.5
Mounting Panel Mount
Вес, г 10

Техническая документация

Datasheet
pdf, 3680 КБ
Datasheet
pdf, 350 КБ
Datasheet A-HDF 26 LL/Z
pdf, 3756 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.