Мой регион: Россия

A000024, ARDUINO ETHERNET SHIELD 2 WITHOUT POE

Ном. номер: 8753322046
PartNumber: A000024
Производитель: BCMI Labs S.r.l
A000024, ARDUINO ETHERNET SHIELD 2 WITHOUT POE
* Изображения служат только для ознакомления,
см. техническую документацию
3 400 руб.
475 шт. со склада г.Москва,
срок 2-3 недели
Добавить в корзину 1 шт. на сумму 3 400 руб.
В кредит от 0 руб./мес
Arduino Ethernet Shield 2 with/without PoE
The Arduino Ethernet Shield 2 comes in 2 versions: one with PoE (<a href="/productpage/productpage?stockcode=8732294"><span class="inlineLink">8732294</span></a>) and one without PoE (<a href="/productpage/productpage?stockcode=8732285"><span class="inlineLink">8732285</span></a>). The shields have been designed to integrate <B>rapid internet connection</B> into designs that use <B>Arduino boards</B>. Other shields can be stacked right on top of the ethernet shield, allowing for optimum functionality integration in designs. Both shields feature the Wiznet<B> W5500 ethernet chip</B> that provide an IP stack that supports TCP and UDP protocols. The W5500 also supports up to 8 socket connections at once.<BR/><BR/><B>How is version 2 different to previous versions?</B><BR/>Version 2 features an on-board microSD card slot as a pose to a standard size SD card.The upgraded version 2 also has a higher Arduino board compatibility — the previous version does not support the Mega board.<BR/><BR/><B>What do I need to use this version 2 shield?</B><BR/>All you need is an Arduino board, a 5 V operating voltage (this will come from the Arduino board), an ethernet controller, 10/100 Mb connection speed and and connection with an Arduino via an SPI port.<BR/><BR/><B>Features & Benefits of the Ethernet Shield 2</B><BR/>•W5500 ethernet chip<BR/>•Dimensions: 2.7 x 2.1 ins<BR/>•MicroSD card slot/card reader<BR/>•Re-set controller<BR/>•RJ45 ethernet jack<BR/>•5 status LEDs<BR/>You can download the new Arduino IDE at <B>arduino.org/downloads</B>

Semiconductors

Технические параметры

Классификация
Экран
Производитель
Arduino
Название семейства процессоров
Arduino
Имя
Arduino Ethernet Shield 2
Редакция
2
Тип процессора
MCU
Технология
Макетная плата

Выберите регион, чтобы увидеть способы получения товара.