A1006UK/TA1NXZ, Безопасный аутентификатор, 224 бита ECDSA, 400Кб/с I2C, 1.8В до 3.3В, WLCSP-4

A1006UK/TA1NXZ, Безопасный аутентификатор, 224 бита ECDSA, 400Кб/с I2C, 1.8В до 3.3В, WLCSP-4
* Изображения служат только для ознакомления,
см. техническую документацию
Ном. номер: 8653318849
Артикул: A1006UK/TA1NXZ
Производитель: NXP Semiconductor
63 руб.
2756 шт. со склада г.Москва,
срок 2-4 недели
от 50 шт. — 59 руб.
от 100 шт. — 53 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт. на сумму 126 руб.

Описание

Полупроводники - Микросхемы\Специальные Функции

The A1006 Secure Authenticator from NXP provides a robust security solution to prevent counterfeits. With low power consumption, small footprint, and flexible interfaces, the A1006 offers superior security that is easy to integrate into a range of electronic devices that are common targets of electronic counterfeiters. The A1006 Secure Authenticator offers a true end-to-end secure solution. The A1006 Secure Authenticator IC is built with strong protection against various invasive and noninvasive attacks. The IC is manufactured in NXP's certified secure manufacturing facilities to prevent key leakage during the fabrication process and certified secure servers are used to create and provision die-individual keys and certificates. The solution also includes the host reference software, evaluation boards and the support of a best in class customer applications team with security experts, to ease the integration into the target customer applications.

• Strong authentication using asymmetric authentication protocol based on NIST B-163 elliptic curve
• Digitally signed certificates using 224bit ECDSA and SHA-224 digest hash
• Industry leading advanced security features include: TRNG, active shielding, security sensors, and many more
• 4Kbit EEPROM supports two certificates, system memory, and user needs
• Flexible interfaces: 400kbps I2C or a 100Kbps bus powered one wired interface with 8kV IEC61000-4-2 ESD protection
• Very low power consumption (50µA typ, 500µA max) and a deep sleep mode with power consumption 1µA at 1.8V power supply

Технические параметры

Максимальное Напряжение Питания 3.3В
Минимальное Напряжение Питания 1.8В
Тип Корпуса ИС WLCSP
Функция Микросхемы Безопасный Аутентификатор
Линейка Продукции A1006 Series
Вес, г 50

Дополнительная информация

Datasheet A1006UK/TA1NXZ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.