1-1825139-7, Toggle Switch, PCB Mount, (On)-Off-(On), DPDT, Through Hole Terminal, 120 V ac, 28V dc

Фото 1/3 1-1825139-7, Toggle Switch, PCB Mount, (On)-Off-(On), DPDT, Through Hole Terminal, 120 V ac, 28V dc
Изображения служат только для ознакомления,
см. техническую документацию
2 230 руб.
от 10 шт.1 820 руб.
Добавить в корзину 1 шт. на сумму 2 230 руб.
Номенклатурный номер: 8257591535
Артикул: 1-1825139-7
Бренд: TE Connectivity

Описание

Switches\Toggle Switches & Slide Switches\Toggle Switches
Break before make contact timing Epoxy sealed terminals Stainless steel frame with brass tin plated solder supportundefined

Технические параметры

Actuator Material Phenolic
Contact Configuration DPDT
Contact Current Rating 5 A @ 28 V dc
Contact Material Silver Plated Copper
Contact Resistance 10mΩ
Maximum Operating Temperature +85°C
Minimum Operating Temperature -30°C
Mounting Type PCB
Operating Temperature Range -30 →+85°C
Panel Cut Out Diameter 6.35mm
Panel Cut Out Size 6.35mm
Switch Operation (On)-Off-(On)
Terminal Type Through Hole
Voltage Rating 120 V ac, 28V dc
Вес, г 3

Техническая документация

Datasheet
pdf, 799 КБ