A2420008 1.75RS, Cross csk head selftap sc

PartNumber: A2420008 1.75RS
Ном. номер: 8013410893
Производитель: RS
A2420008 1.75RS, Cross csk head selftap sc
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 990 руб. × = 1 990 руб.

Описание

Cross-recess Countersunk Head Self-Tapping Screws - A2 Stainless Steel

Cross-recess countersunk head self-tapping screw
A2 grade 18//8 stainless steel (Type 304 S15)

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Саморезы с потайной головкой

Fasteners & Fixings

Технические параметры

Тип привода
Cross
обработка поверхности
Plain
форма головки
Countersunk
материал
Stainless steel
Stainless Steel Type
A2
Thread Size UTS
8
Length Metric
45mm
Length Imperial
1.3/4in

Дополнительная информация

Cross csk head selftap screw, 8x1.3/4mm Data Sheet A2420008 1.75RS