A3B-12PA-2DS(71), Pin Header 2mm pitch RA g

PartNumber: A3B-12PA-2DS(71)
Ном. номер: 8144383946
Производитель: Hirose Electric
Фото 1/2 A3B-12PA-2DS(71), Pin Header 2mm pitch RA g
Фото 2/2 A3B-12PA-2DS(71), Pin Header 2mm pitch RA g
Доступно на заказ 10 шт. Отгрузка со склада в г.Москва 4-5 недель.
110 руб. × = 550 руб.
Количество товаров должно быть кратно 5 шт.

Описание

Miniature Right Angle Pin Headers
These Hirose miniature right angle PCB headers are light weight, high density connector headers in Polymid material, with pin contacts only. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.

UL94V-0

2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.

Connectors

Технические параметры

Материал контактов
Brass
Количество контактов
12
Количество рядов
2
Шаг
2mm
Метод оконцовки
Solder
Тип
Board to Wire
Номинальное напряжение
200 V ac
Ориентация корпуса
Right Angle
Номинальный ток
2A
Серия
A3B

Дополнительная информация

A3 and A4 Series 2mm Pitch Miniature Connectors - Catalogue Pages
Datasheet A3B-12PA-2DS(71)