AB-6.000MHZ-B2, Crystals CRYSTAL 6.0000MHZ 18PF T/H

210 руб.
от 10 шт.170 руб.
от 100 шт.138 руб.
от 500 шт.118.35 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8006398935
Артикул: AB-6.000MHZ-B2
Бренд: Abracon

Описание

6MHz В±20ppm Crystal 18pF 40 Ohms HC-49/U

Технические параметры

ECCN EAR99
ESR (Equivalent Series Resistance) 40 Ohms
Frequency 6MHz
Frequency Stability В±100ppm
Frequency Tolerance В±20ppm
Height - Seated (Max) 0.530"" (13.46mm)
HTSUS 8541.60.0050
Load Capacitance 18pF
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Mode Fundamental
Operating Temperature -20В°C ~ 70В°C
Package Bulk
Package / Case HC-49/U
REACH Status REACH Affected
RoHS Status RoHS Compliant
Size / Dimension 0.453"" L x 0.197"" W (11.50mm x 5.00mm)
Type MHz Crystal
Video File Abracon: Who We Are Today
Вес, г 1

Техническая документация

Datasheet
pdf, 1355 КБ