ABS 150/125 HG, BOX MNX

PartNumber: ABS 150/125 HG
Ном. номер: 8102418806
Производитель: Fibox
ABS 150/125 HG, BOX MNX
Доступно на заказ 55 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 040 руб. × = 3 040 руб.

Описание

Polycarbonate or ABS housings_6087575_Normal Module MNX series ABS IP67 housings

Range of housings in grey ABS, designed for the installation and protection of electrical and electronic equipment in harsh environments.
Opaque grey covers.
Each housing includes: a cover with screws and butterfly screws, and a base featuring a seal and mounting screws.
Accessories including a mounting plate, DIN 35 rail, wall mounting lug and inspection window are available separately

Material: base and cover: grey ABS (RAL 7035)
Seal material: PUR / TPE
Operating temperature: -40 °C → +60 °C
Self-extinguishing: UL94 - HB halogen-free
Protection index: IP66 / IP67 and IK07


NEMA, ULC, EN50298, EN60950 and AS3132-1991

Корпуса из поликарбоната

Enclosures, Storage & Material Handling

Технические параметры

Материал корпуса
ABS
цвет
Grey
внешняя высота
125 mm
внешняя длина
180 mm
внешняя ширина
130 mm
оценка показателя производительности
IP66, IP67
экранированный
Yes
External Dimensions
180 x 130 x 125mm