ABS 175/125 HT, BOX MNX

PartNumber: ABS 175/125 HT
Ном. номер: 8118545002
Производитель: Fibox
ABS 175/125 HT, BOX MNX
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
4 860 руб. × = 4 860 руб.

Описание

Polycarbonate or ABS Housings_6087576_Normal Module MNX ABS series polycarbonate IP67 housings with transparent cover

This range of housings in grey ABS is designed for the installation and protection of electrical and electronic equipment in harsh environments.
Smoked transparent polycarbonate cover.
Each housing includes: a cover with screws and butterfly screws, and a base featuring a seal and mounting screws.
Accessories including a mounting plate, DIN 35 rail, wall mounting lug and inspection window are available separately

Material: base: grey ABS (RAL 7035)
cover: Smoked transparent polycarbonate
Seal material: PUR / TPE
Operating temperature: -40 °C → +60 °C
Self-extinguishing: UL94 - HV HB - halogen-free
Protection index: IP66 / IP67 IK07


NEMA, ULC, EN50298, EN60950 and AS3132-1991

Корпуса из поликарбоната

Enclosures, Storage & Material Handling

Технические параметры

Материал корпуса
ABS
цвет
Grey
внешняя высота
125 mm
внешняя длина
180 mm
внешняя ширина
180 mm
оценка показателя производительности
IP66, IP67
экранированный
Yes
External Dimensions
180 x 180 x 125mm

Дополнительная информация

MNX Enclosure ABS 175/125 HT ABS 175/125 HT