AC05000001507JAC00, Резистор в сквозное отверстие, 0.15 Ом, Серия AC, 5 Вт, ± 5%, Осевые Выводы
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
Мин. кол-во для заказа 12 шт.
от 50 шт. —
165 руб.
Добавить в корзину 12 шт.
на сумму 2 760 руб.
Описание
150 mOhms В±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Технические параметры
Brand | Vishay/Draloric |
Diameter | 7.5 mm |
Factory Pack Quantity | 500 |
Lead Diameter | 0.8 mm |
Manufacturer | Vishay |
Maximum Operating Temperature | +275 C |
Minimum Operating Temperature | 0 C |
Mounting Style | PCB Mount |
Operating Temperature Range | 0 C to+275 C |
Packaging | Ammo Pack |
Power Rating | 5 W |
Product | Power Resistors Wirewound Cement Filled Ceramic |
Product Category | Wirewound Resistors-Through Hole |
Product Type | Wirewound Resistors |
Resistance | 15 Ohms |
Series | AC |
Subcategory | Resistors |
Technology | Wirewound |
Termination Style | Axial |
Tolerance | 5% |
Type | Cemented Wirewound Resistor |
Composition | Wirewound |
ECCN | EAR99 |
Features | Flame Retardant Coating, Pulse Withstanding, Safet |
HTSUS | 8533.21.0080 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Terminations | 2 |
Package | Cut Tape(CT)Tape & Box(TB) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.295"" Dia x 0.709"" L(7.50mm x 18.00mm) |
Supplier Device Package | Axial |
Temperature Coefficient | -10/-80ppm/В°C |
Brand: | Vishay/Draloric |
Diameter: | 7.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Diameter: | 0.8 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +250 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | -55 C to+250 C |
Packaging: | Ammo Pack |
Product Category: | Wirewound Resistors-Through Hole |
Product Type: | Wirewound Resistors |
Product: | Power Resistors Wirewound Cement Filled Ceramic |
Series: | AC |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | -10 PPM/K to-80 PPM/K |
Termination Style: | Axial |
Type: | Cemented Leaded Wirewound Resistor |
Вес, г | 20 |