AC10MDP2.25/1B/D, Pulley w/2 row ball,58mm

PartNumber: AC10MDP2.25/1B/D
Ном. номер: 8047178417
Производитель: BNL
AC10MDP2.25/1B/D, Pulley w/2 row ball,58mm
Доступно на заказ 242 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 250 руб. × = 1 250 руб.
от 5 шт. — 1 020 руб.
от 10 шт. — 875 руб.

Описание

Double Row Pulley

Contains Carbon Steel ball bearings
Radius profile

stock no.Bore 'a' (mm)OD 'b' (mm)Overall width 'c' (mm)Pulley width 'd' (mm)Running diameter 'e' (mm)Dimension 'f' (mm)Groove included angle 'g'Groove internal radius 'r' (mm)
352-0670 6.52828.52716n/a1187.5
352-0686 846242236n/a-10
352-0692 1054383530n/a878
352-0715 105844.540.5329.587-
352-0721 10.176201560--4.7


Однорядный и двухрядный подшипник Single & Double Row Bearing
Acetal pulleys offer long term wear performance and excellent dimensional stability when subjected to load, temperature and most fluids. Working temperature range: -40°C to +100°C. Balls are either Carbon Steel or Stainless Steel; the latter is more suited to wet applications as it is non-corrosive.

Pneumatics, Hydraulics & Power Transmission

Технические параметры

отверстие
10mm
материал
Acetal
Число канавок
1
полный диаметр
58mm
ширина шкива
44.5mm

Дополнительная информация

Dimensions
DOUBLE ROW PULLEY 41.5MM - Drawing
Product Ordering Information
Product Overview
Pulleys - Light and Medium duty Data Sheet