ACPL-M484-000E
1 500 руб.
от 2 шт. —
1 370 руб.
от 3 шт. —
1 290 руб.
Добавить в корзину 1 шт.
на сумму 1 500 руб.
Описание
Электроэлемент
OPTOCOUPLER, TOTEM POLE, 3750VRMS; No. of Channels:1 Channel; Isolation Voltage:3.75kV; Data Rate:-; Optocoupler Case Style:SOIC; No. of Pins:5Pins; Product Range:-; SVHC:No SVHC (12-Jan-2017); Input Current:7mA; No. of Channels:1Channels; Optocoupler Output Type:Totem Pole
Технические параметры
Brand | Broadcom/Avago |
Data Rate | 10 Mbps |
Factory Pack Quantity | 100 |
Fall Time | 6 ns |
Height | 2.5 mm |
If - Forward Current | 4 mA |
Isolation Voltage | 3750 Vrms |
Length | 3.6 mm |
Manufacturer | Broadcom Limited |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Number of Channels | 1 Channel |
Operating Supply Voltage | 4.5 V to 30 V |
Output Current | 50 mA |
Output Type | Photo IC |
Package / Case | SOIC-5 |
Packaging | Tube |
Pd - Power Dissipation | 210 mW |
Product Category | High Speed Optocouplers |
Rise Time | 6 ns |
RoHS | Details |
Vf - Forward Voltage | 1.5 V |
Vr - Reverse Voltage | 5 V |
Width | 4.4 mm |
Вес, г | 0.218 |