AD5161BRMZ50, Энергозависимый цифровой потенциометр, 50 кОм, Одиночный, I2C, SPI, Линейный, ± 30%, 2.7 В
см. техническую документацию
Описание
AD5161 is a 256-position SPI/I²C selectable digital potentiometer. It perform the same electronic adjustment function as mechanical potentiometers or variable resistors, with enhanced resolution, solid-state reliability, and superior low temperature coefficient performance. The wiper settings are controllable through a pin selectable SPI or I²C compatible digital interface, which can also be used to read back the wiper register content. When the SPI mode is used, the device can be daisy-chained (SDO to SDI), allowing several parts to share the same control lines. In the I²C mode, address pin AD0 can be used to place upto two devices on the same bus. It is widely used in application such mechanical potentiometer replacement in new designs, transducer adjustment of pressure, temperature, position, chemical, and optical sensors, RF amplifier biasing, gain control and offset adjustment etc.
• End-to-end resistance is 50Kohm
• Power-on preset to midscale
• Single supply operating voltage range is 2.7V to 5.5V
• Low temperature coefficient is 45ppm/°C
• Resolution is 8bits at (VDD = 5V ± 10%, or 3V ± 10%; VA = +VDD; VB = 0V; -40°C < TA < +125°C)
• Supply current is 3µA at (VIH = 5V or VIL = 0V)
• -3dB bandwidth is 1.2MHz at (RAB = 5Kohm, code = 0x80)
• Total harmonic distortion is 0.05% at (VA = 1V rms, VB = 0V, f = 1kHz)
• Operating temperature range is -40°C to +125°C
• Packaging style is 10-lead MSOP
Технические параметры
Допуск Сопротивления | ±30% |
Интерфейс Контроля | I2C, SPI |
Количество Выводов | 10вывод(-ов) |
Количество Потенциометров | Одиночный |
Количество Шагов | 256 |
Линейка Продукции | - |
Линейность Дорожки | Линейный |
Максимальная Рабочая Температура | 125°C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 2.7В |
Полное Сопротивление | 50кОм |
Стандарты Автомобильной Промышленности | - |
Стиль Корпуса Микросхемы Потенциометра | MSOP |
Температурный Коэффициент | 45млн-¹/°C |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | Analog Devices |
Development Kit: | EVAL-AD5161EBZ |
Digital Interface: | SPI |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of POTs: | Single |
Operating Supply Current: | 3 uA |
Operating Supply Voltage: | 5.5 V |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Resistance: | 50 kOhms |
Series: | AD5161 |
Subcategory: | Digital Potentiometer ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Taper: | Linear |
Taps per POT: | 256 |
Temperature Coefficient: | 35 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 30% |
Wiper Memory: | Volatile |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем