AD5259BRMZ5, Энергонезависимый цифровой потенциометр, 5 кОм, Одиночный, I2C, Последовательный, Линейный, ± 30%
см. техническую документацию
Описание
AD5259 is a non-volatile, I²C-compatible 256-position, digital potentiometer. It performs the same electronic adjustment function as mechanical potentiometers or variable resistors. It has enhanced resolution and solid-state reliability. The terms digital potentiometer, VR (variable resistor), and RDAC are used interchangeably. It has a wiper settings which is controllable through an I²C‑compatible digital interface. It is also used to read back the wiper register and EEPROM content. Resistor tolerance is also stored within EEPROM, providing an end-to-end tolerance accuracy of 0.1%. This potentiometer is widely used in application such as LCD panel VCOM adjustment, LCD panel brightness and contrast control, mechanical potentiometer replacement in new designs, programmable power supplies, RF amplifier biasing, automotive electronics adjustment, gain control and offset adjustment, fibre to the home systems, electronics level settings.
• Operating supply voltage is 3V to 5V
• Operating supply current is 2µA max
• 100 year typical data retention at 55°C
• Operating temperature range is -40°C to +125°C
• Packaging style is 10-lead MSOP
• Power-on EEPROM refresh time < 1ms
• VLOGIC pin provides increased interface flexibility
• Address decode pin AD0 and pin AD1 allow 4 packages per bus
• Software write protect command
• Nominal resistor tolerance is 5Kohm
Технические параметры
Допуск Сопротивления | ±30% |
Интерфейс Контроля | I2C, Последовательный |
Количество Выводов | 10вывод(-ов) |
Количество Потенциометров | Одиночный |
Количество Шагов | 256 |
Линейность Дорожки | Линейный |
Максимальная Рабочая Температура | 125 C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 2.7В |
Полное Сопротивление | 5кОм |
Стиль Корпуса Микросхемы Потенциометра | MSOP |
Температурный Коэффициент | 500млн-11/C |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | Analog Devices |
Development Kit: | EVAL-AD5259DBZ |
Digital Interface: | I2C |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of POTs: | Single |
Operating Supply Current: | 3 uA |
Operating Supply Voltage: | 2.75 V |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Resistance: | 5 kOhms |
Series: | AD5259 |
Subcategory: | Digital Potentiometer ICs |
Supply Type: | Analog and Digital |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Taper: | Linear |
Taps per POT: | 256 |
Temperature Coefficient: | 300 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 30% |
Wiper Memory: | Non Volatile |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем