AD5300BRTZ-500RL7, DAC 1-CH Resistor-String 8-bit 6-Pin SOT-23 T/R
см. техническую документацию
Описание
AD5300 is a single, 8-bit buffered voltage output DAC. Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. This device uses a versatile 3-wire serial interface that operates at clock rates upto 30MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards. The reference for the device is derived from the power supply inputs and thus gives the widest dynamic output range. The part incorporates a power-on reset circuit that ensures that the DAC output powers up to 0V and remains there until a valid write takes place to the device. The part contains a power-down feature that reduces the current consumption of the device to 200nA at 5V and provides software selectable output loads while in powerdown mode. It is widely used in application such as portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.
• Micropower operation is 140µA at 5V
• Power supply range is 2.7V to 5.5V
• Guaranteed monotonic by design
• Reference derived from power supply
• Power-on reset to 0V
• 3 power-down functions, active-low SYNC interrupt facility
• Low power serial interface with schmitt-triggered inputs
• On-chip output buffer amplifier, rail-to-rail operation
• Operating temperature is -40°C to +105°C
• Packaging style is 6-lead SOT-23
Технические параметры
Диапазон Напряжения Питания | 2.7В до 5.5В |
Количество Выводов | 6вывод(-ов) |
Линейка Продукции | 8-bit Voltage Output DACs |
Максимальная Рабочая Температура | 105°C |
Минимальная Рабочая Температура | -40°C |
Разрешение (бит) | 8бит |
Стиль Корпуса АЦП / ЦАП | SOT-23 |
Тип Входного Канала | Несимметричный |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Architecture | Resistor String |
Digital Interface Type | Serial(SPI) |
Full Scale Error | -3.5LSB |
Integral Nonlinearity Error | ±1LSB |
Maximum Operating Temperature | 105 °C |
Maximum Settling Time | 6µs |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of DAC Channels | 1 |
Output Polarity | Bipolar |
Package Type | SOT-23 |
Pin Count | 6 |
Power Supply Type | Single |
Resolution | 8 bit |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Voltage Reference | External |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.25 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Output Type: | Voltage Buffered |
Package / Case: | SOT-23-6 |
Pd - Power Dissipation: | 1.4 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 8 bit |
Sampling Rate: | 250 kS/s |
Series: | AD5300 |
Settling Time: | 4 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем