AD590JCPZ-R5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 180 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 900 руб.
от 25 шт. —
1 670 руб.
Добавить в корзину 2 шт.
на сумму 4 360 руб.
Описание
Temp Sensor Analog 4-Pin LFCSP EP T/R
Технические параметры
Accuracy | ±5 C(Max) |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 30 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 4 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Analog |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Typical Operating Supply Voltage (V) | 9|5|12|15|18|24 |
Accuracy: | +/-0.5 C |
Brand: | Analog Devices |
Configuration: | Remote |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Gain: | +1 uA/K |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Type: | Analog |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Transducers |
Series: | AD590 |
Shutdown: | No Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 4 V |