AD590LF LPF AD DIP-2

AD590LF LPF AD DIP-2
Изображения служат только для ознакомления,
см. техническую документацию
12 640 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 25 280 руб.
Номенклатурный номер: 8023522470
Артикул: AD590LF
Бренд: Analog Devices

Описание

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.

Технические параметры

Accuracy: +/-0.5 C
Brand: Analog Devices
Configuration: Remote
Factory Pack Quantity: Factory Pack Quantity: 40
Gain: +1 uA/K
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Output Type: Analog
Package / Case: FlatPack-2
Packaging: Bulk
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Transducers
Series: AD590
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 4 V

Техническая документация

Datasheet
pdf, 455 КБ