AD7091R-5BRUZ

AD7091R-5BRUZ
Изображения служат только для ознакомления,
см. техническую документацию
2 010 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 780 руб.
Добавить в корзину 2 шт. на сумму 4 020 руб.
Номенклатурный номер: 8013685212
Бренд: Analog Devices

Описание

AD7091 & AD7091R Ultralow Power 12-Bit ADCs

Analog Devices Inc. AD7091 and AD7091R Ultralow Power 12-Bit ADCs offers ultralow power consumption (typically 349µA at 3V and 1MSPS) while achieving fast throughput rates (1MSPS with a 50MHz SCLK). Operating from a single 2.7V to 5.25V power supply, the part contains a wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 7MHz.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.25 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 1.8 V to 5.25 V
DNL - Differential Nonlinearity: 0.3 LSB
Factory Pack Quantity: Factory Pack Quantity: 75
Features: Alert Function, Busy Function, Autocycle Mode
FPBW - Full Power Bandwidth: 1.5 MHz
Gain Error: 0%
INL - Integral Nonlinearity: +/-0.8 LSB
Input Type: Single-Ended
Interface Type: 3-Wire, QSPI, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 1 Converter
Package / Case: TSSOP-20
Packaging: Tube
Pd - Power Dissipation: 130 uW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Resolution: 12 bit
Sampling Rate: 22.2 kS/s
Series: AD7091R-5
SFDR - Spurious Free Dynamic Range: -81 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 67 dB
SNR - Signal to Noise Ratio: 68 dB
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: -80 dB
Type: ADC

Техническая документация

Datasheet
pdf, 767 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем