AD7170BCPZ-500RL7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8049550396
Бренд
Architecture:
Sigma-Delta
Brand:
Analog Devices
Gain Error:
+/-0.015%FSR
INL - Integral Nonlinearity:
+/-0.1 LSB
Input Type:
Differential
Input Voltage:
+/-5 V
Все параметры
AD7170
pdf, 335 КБ
Все документы
1 шт. со склада г.Москва, срок 6-7 дней
1 170 руб.
1 шт.
на сумму 1 170 руб.
Плати частями
от 294 руб. × 4 платежа
от 294 руб. × 4 платежа
Альтернативные предложения4
Этот же товар с другими ценами и сроками поставки
Chemical Analysis Solutions
Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.
Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.
Технические параметры
| Architecture: | Sigma-Delta |
| Brand: | Analog Devices |
| Factory Pack Quantity: Factory Pack Quantity: | 500 |
| Gain Error: | +/-0.015%FSR |
| INL - Integral Nonlinearity: | +/-0.1 LSB |
| Input Type: | Differential |
| Input Voltage: | +/-5 V |
| Interface Type: | I2C, SPI |
| Manufacturer: | Analog Devices Inc. |
| Maximum Operating Temperature: | +105 C |
| Minimum Operating Temperature: | -40 C |
| Moisture Sensitive: | Yes |
| Mounting Style: | SMD/SMT |
| Number of ADC Inputs: | 1 Input |
| Number of Channels: | 1 Channel |
| Number of Converters: | 1 Converter |
| Operating Supply Voltage: | 2.7 V to 5.25 V |
| Package/Case: | LFCSP-10 |
| Pd - Power Dissipation: | 675 uW |
| Product Category: | Analog to Digital Converters-ADC |
| Product Type: | ADCs-Analog to Digital Converters |
| Reference Type: | External |
| Resolution: | 12 bit |
| Sample and Hold: | No |
| Sampling Rate: | 125 S/s |
| Series: | AD7170 |
| Subcategory: | Data Converter ICs |
| Supply Voltage - Max: | 5.25 V |
| Supply Voltage - Min: | 2.7 V |
| Architecture | Delta-Sigma |
| Automotive | No |
| Converter Type | General Purpose |
| Digital Interface Type | Serial(2-Wire, SPI) |
| ECCN (US) | EAR99 |
| EU RoHS | Compliant |
| Full Scale Error | ±0.015%FSR(Typ) |
| Input Signal Type | Differential |
| Input Type | Voltage |
| Input Voltage | ±5V |
| Integral Nonlinearity Error | ±0.1LSB(Typ) |
| Lead Shape | No Lead |
| Maximum Operating Temperature (°C) | 105 |
| Minimum Operating Temperature (°C) | -40 |
| Mounting | Surface Mount |
| No Missing Codes (bit) | 12 |
| Number of ADCs | 1 |
| Number of Input Channels | 1 |
| Packaging | Tape and Reel |
| Part Status | Active |
| PCB changed | 10 |
| Pin Count | 10 |
| Polarity of Input Voltage | Bipolar |
| PPAP | No |
| Resolution | 12bit |
| Sample and Hold | No |
| Sampling Rate | 125sps |
| Single-Ended Input | No |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| Voltage Reference | External |
| Voltage Supply Source | Single |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.