AD7249BRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 270 руб.
от 2 шт. —
10 140 руб.
от 10 шт. —
9 850 руб.
Добавить в корзину 1 шт.
на сумму 10 270 руб.
Описание
Электроэлемент
± 15.75V; Adc/Dac Case Style:Wsoic; No. Of Pins:16Pins; Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD7249BRZ
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Family | Digital to Analog Converters |
Number of Bits | 12 |
Operating Temperature | -40°C ~ 85°C |
Other Names | AD7249BRZ-REEL |
Package / Case | 16-SOIC |
Packaging | Tape & Reel(TR) |
Series | DACPORT® |
Settling Time | 10µs |
Standard Package | 1 |
Voltage Supply Source | Dual ± |
Architecture | R-2R |
Base Product Number | AD7249 -> |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±0.5 (Max), В±0.9 (Max) |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of D/A Converters | 2 |
Output Type | Voltage - Buffered |
Package | Tube |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | В±11.4V ~ 15.75V |
Analog Supply Voltage: | +/-11.4 V to+/-15.75 V |
Brand: | Analog Devices |
Digital Supply Voltage: | +/-11.4 V to+/-15.75 V |
DNL - Differential Nonlinearity: | +/-0.9 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | 3-Wire |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Output Type: | Voltage |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 300 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External, Internal |
Resolution: | 12 bit |
Sampling Rate: | 125 kS/s |
Series: | AD7249 |
Settling Time: | 10 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 10.8 V |
Вес, г | 89 |