AD7656BSTZ, Микросхема АЦП 16-бит (LQFP64)

Фото 1/3 AD7656BSTZ, Микросхема АЦП 16-бит (LQFP64)
Изображения служат только для ознакомления,
см. техническую документацию
3 970 руб.
Добавить в корзину 1 шт. на сумму 3 970 руб.
Номенклатурный номер: 8021838505
Артикул: AD7656BSTZ
Бренд: Analog Devices

Описание

High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

корпус LQFP64
Architecture: SAR
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 160
Gain Error: +/-0.75%FSR
INL - Integral Nonlinearity: +/-3 LSB
Input Type: Single-Ended
Input Voltage: +/-5 V/+/-10 V
Interface Type: Parallel, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 6 Input
Number of Channels: 6 Channel
Number of Converters: 6 Converter
Operating Supply Voltage: 5 V, 15 V
Package / Case: LQFP-64
Packaging: Tray
Pd - Power Dissipation: 143 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 16 bit
Sample and Hold: Yes
Sampling Rate: 250 kS/s
Series: AD7656
SNR - Signal to Noise Ratio: 86.5 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V, 15 V
Supply Voltage - Min: 5 V, 15 V
Type: S/H ADC
Вес, г 1

Техническая документация

AD7656_7657_7658
pdf, 581 КБ
Datasheet
pdf, 556 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем