AD7730BRUZ

AD7730BRUZ
Изображения служат только для ознакомления,
см. техническую документацию
12 280 руб.
Добавить в корзину 1 шт. на сумму 12 280 руб.
Номенклатурный номер: 8010067067
Бренд: Analog Devices

Описание

Электроэлемент
Dual Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin TSSOP Tube

Технические параметры

Category Integrated Circuits(ICs)
Data Interface Serial
Family Analog to Digital Converters
Number of Bits 24
Operating Temperature -40°C ~ 85°C
Package / Case 24-TSSOP
Packaging Tape & Reel(TR)
Sampling Rate (Per Second) 1.2k
Standard Package 1
Voltage Supply Source Analog and Digital
Architecture Delta-Sigma
Automotive No
Converter Type Pressure Measurement
Digital Interface Type Serial(3-Wire, SPI)
Digital Supply Support Yes
ECCN (US) EAR99
EU RoHS Compliant
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error 18ppm of FSR
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 125
Maximum Single Supply Voltage (V) 5.25
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 4.75
Mounting Surface Mount
No Missing Codes (bit) 24
Number of ADCs 1
Number of Input Channels 2
Part Status Active
PCB changed 24
Pin Count 24
Polarity of Input Voltage Unipolar|Bipolar
PPAP No
Resolution 24bit
Sample and Hold No
Sampling Rate 1.2ksps
Signal to Noise Ratio 123dB
Single-Ended Input No
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Industrial
Typical Single Supply Voltage (V) 5
Voltage Reference External
Вес, г 0.217

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем