AD7810YRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 890 руб.
от 2 шт. —
2 710 руб.
Добавить в корзину 1 шт.
на сумму 2 890 руб.
Описание
Электроэлемент
AD7810 - ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
Технические параметры
Architecture | SAR |
Differential Input | Yes |
Differential Linearity Error | ±1LSB |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | ±2LSB |
Input Polarity | Unipolar |
Input Type | Voltage |
Integral Nonlinearity Error | ±1LSB(LSB) |
Mounting | Surface Mount |
No Missing Codes | 10 |
Number of Elements | 1 |
Number of Input Channels | 1 |
Operating Temp Range | -40C to 105C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Dissipation | 17.5(W) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rated Input Volt | 5.5V |
Reference Voltage | EXTERNAL(V) |
Resolution | 10Bit |
Sample and Hold | YES |
Sample Rate | 350KSPS(KSPS) |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3.3/5(V) |
Single-Ended Input | YES |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(2-Wire, 3-Wire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single-Ended|Pseudo-Differential |
Input Voltage | 5.5V |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 17.5 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
No Missing Codes (bit) | 10 |
Number of ADCs | 1 |
Part Status | Active |
PCB changed | 8 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Sampling Rate | 350ksps |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Typical Single Supply Voltage (V) | 3.3|5 |
Voltage Reference | External |
Voltage Supply Source | Single |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем