AD7892BNZ-1, Analog to Digital Converters - ADC 12-BIT 500KSPS ADC IC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 900 руб.
от 10 шт. —
14 200 руб.
от 30 шт. —
13 370 руб.
Добавить в корзину 1 шт.
на сумму 18 900 руб.
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | 5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7892 |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Gain Error: | +/-4 LSB |
INL - Integral Nonlinearity: | +/-1 LSB |
Input Type: | Single-Ended |
Input Voltage: | +/-5 V/+/-10 V |
Interface Type: | Parallel, Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Output Type: | CMOS/TTL |
Package / Case: | PDIP-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 90 mW |
Power Consumption: | 60 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Product: | ADCs |
Reference Type: | External, Internal |
Reference Voltage: | 2.5 V |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 500 kS/s |
Series: | AD7892 |
Shutdown: | No Shutdown |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire)|Parallel |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±4LSB |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Input Voltage | ±5V/±10V |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Through Hole |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 90 |
Maximum Single Supply Voltage (V) | 5.25 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.75 |
Mounting | Through Hole |
No Missing Codes (bit) | 12 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Resolution | 12bit |
Sample and Hold | Yes |
Sampling Rate | 500ksps |
Single-Ended Input | Yes |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Supplier Temperature Grade | Commercial |
Typical Power Dissipation (mW) | 60 |
Typical Single Supply Voltage (V) | 5 |
Voltage Reference | External|Internal |
Voltage Supply Source | Single |
Вес, г | 3.74 |
Техническая документация
AD7892 datasheet
pdf, 151 КБ
Datasheet
pdf, 160 КБ
Datasheet
pdf, 144 КБ
Микросхемы Analog Devices
pdf, 405 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем