AD7894BRZ-10
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 6-7 дней
14 540 руб.
Добавить в корзину 1 шт.
на сумму 14 540 руб.
Номенклатурный номер: 8007824455
Бренд: Нет торговой марки
Описание
Электроэлемент
AD7894 - ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
Технические параметры
Architecture | SAR |
Brand | Analog Devices |
DNL - Differential Nonlinearity | -1 LSB/1.5 LSB |
Factory Pack Quantity | 98 |
Gain Error | +/-3 LSB |
Height | 1.5 mm(Max) |
INL - Integral Nonlinearity | +/-1 LSB |
Input Type | Single-Ended |
Input Voltage | +/-10 V |
Interface Type | Serial, 2-Wire |
Length | 5 mm(Max) |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Inputs | 1 Input |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 5 V |
Output Type | CMOS/TTL |
Package / Case | SOIC-8 |
Packaging | Tube |
Pd - Power Dissipation | 27.5 mW |
Power Consumption | 20 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | External |
Resolution | 14 bit |
RoHS | Details |
Sample and Hold | Yes |
Sampling Rate | 200 kS/s |
Series | AD7894 |
SNR - Signal to Noise Ratio | 78 dB |
Type | S/H ADC |
Width | 4 mm(Max) |
Analog Supply Voltage: | 5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | -1 LSB/1.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Gain Error: | +/-3 LSB |
INL - Integral Nonlinearity: | +/-1 LSB |
Input Type: | Single-Ended |
Input Voltage: | +/-10 V |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Output Type: | CMOS/TTL |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 27.5 mW |
Power Consumption: | 20 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 14 bit |
Sample and Hold: | Yes |
Sampling Rate: | 200 kS/s |
Series: | AD7894 |
SNR - Signal to Noise Ratio: | 77 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(2-Wire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±6LSB |
Input Signal Type | Single-Ended |
Integral Nonlinearity Error | ±1.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 27.5 |
Maximum Supply Current | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 14 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Signal to Noise Ratio | 77dB |
Single-Ended Input | Yes |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Commercial |
Typical Power Dissipation (mW) | 20 |
Voltage Reference | External |
Voltage Supply Source | Single |
Вес, г | 0.15 |
Техническая документация
AD7894
pdf, 134 КБ
AD7894 Datasheet
pdf, 131 КБ
Datasheet
pdf, 133 КБ
Datasheet
pdf, 170 КБ
Документация
pdf, 161 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.