AD7995YRJZ-0500RL7, 2.7V~5.5V 10 140kHz I2C SOT-23-8 Analog To DIgItal Converters (ADCs)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 640 руб.
Добавить в корзину 1 шт.
на сумму 1 640 руб.
Описание
3/4 Channel Single ADC SAR 140ksps 10-bit Serial 8-Pin SOT-23 T/R
Технические параметры
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(2-Wire, I2C) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.5LSB |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Input Voltage | 5.5V |
Integral Nonlinearity Error | ±0.4LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 4.4 |
Maximum Supply Current | 0.25 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 10 |
Number of ADCs | 1 |
Number of Input Channels | 3/4 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Resolution | 10bit |
Sample and Hold | Yes |
Sampling Rate | 140ksps |
Signal to Noise Ratio | 71dB(Typ) |
Single-Ended Input | Yes |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Voltage Reference | External|Supply |
Voltage Supply Source | Single |
Вес, г | 0.88 |
Техническая документация
Datasheet
pdf, 621 КБ