AD8044ANZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 шт. со склада г.Москва, срок 4-9 дней
3 760 руб.
от 2 шт. —
3 540 руб.
от 5 шт. —
3 390 руб.
от 10 шт. —
3 225.06 руб.
Добавить в корзину 1 шт.
на сумму 3 760 руб.
Номенклатурный номер: 8008496161
Бренд: Нет торговой марки
Описание
Электроэлемент
Operational Amplifier, QUAD, 150 MHz, 4, 170 V/ s, 3V to 12V, DIP, 14 RoHS Compliant: Yes
Технические параметры
Amplifier Type | Voltage Feedback |
Brand | Analog Devices |
CMRR - Common Mode Rejection Ratio | 90 dB |
en - Input Voltage Noise Density | 16 nV/sqrt Hz |
Factory Pack Quantity | 25 |
GBP - Gain Bandwidth Product | 80 MHz |
Height | 4.57 mm |
Ib - Input Bias Current | 4.5 uA |
Length | 16.89 mm |
Manufacturer | Analog Devices Inc. |
Maximum Dual Supply Voltage | +/-6 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-1.5 V |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Channels | 4 Channel |
Operating Supply Current | 13.6 mA |
Operating Supply Voltage | 3 V to 12 V |
Output Current per Channel | 30 mA |
Output Type | Rail to Rail |
Package / Case | PDIP-14 |
Packaging | Tube |
Pd - Power Dissipation | 1600 mW |
Product | Operational Amplifiers |
Product Category | High Speed Operational Amplifiers |
PSRR - Power Supply Rejection Ratio | 80 dB |
RoHS | Details |
Series | AD8044 |
Settling Time | 30 ns |
Shutdown | No Shutdown |
SR - Slew Rate | 170 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 12 V |
Supply Voltage - Min | 3 V |
Topology | Voltage Feedback |
Unit Weight | 0.057144 oz |
Voltage Gain dB | 94 dB |
Vos - Input Offset Voltage | 1.4 mV |
Width | 7.24 mm |
-3db Bandwidth | 160MHz |
Base Product Number | AD8044 -> |
Current - Input Bias | 2ВµA |
Current - Output / Channel | 30mA |
Current - Supply | 11.5mA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 4 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 190V/Вµs |
Supplier Device Package | 14-PDIP |
Voltage - Input Offset | 1.4mV |
Voltage - Supply, Single/Dual (В±) | 3V ~ 12V, В±1.5V ~ 6V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Manufacturer Type | Low Power Amplifier |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Bias Current (uA) | 4.5 5V |
Maximum Input Offset Current (uA) | 1.2 5V |
Maximum Input Offset Voltage (mV) | 6 5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1600 |
Maximum Single Supply Voltage (V) | 12 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 80 to 85 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 70 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Through Hole |
Number of Channels per Chip | 4 |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | BiCOM |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | DIP |
Supplier Package | PDIP |
Type | Low Power Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5 |
Typical Gain Bandwidth Product (MHz) | 150 |
Typical Input Noise Voltage Density (nV/rtHz) | 16 5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.85 |
Typical Output Current (mA) | 30 4.5V-40C to 85C |
Typical Settling Time (ns) | 40 |
Typical Single Supply Voltage (V) | 5|9 |
Typical Slew Rate (V/us) | 170 5V |
Typical Voltage Gain (dB) | 94 |
Вес, г | 7.257 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.