AD8067ARTZ-REEL7, Op Amp Single Precision Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 420 руб.
Мин. кол-во для заказа 23 шт.
от 25 шт. —
1 260 руб.
Добавить в корзину 23 шт.
на сумму 32 660 руб.
Описание
Amplifiers\Amplifiers and Comparators\Operational Amplifiers (Op Amps)
Op Amp Single Precision Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
Input Offset Voltage Drift (uV/°C) | 15 |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Dual Supply Voltage (V) | ±12 |
Maximum Input Bias Current (uA) | 0.000005@5V |
Maximum Input Offset Current (uA) | 0.000001@5V |
Maximum Input Offset Voltage (mV) | 1@5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 6.7@5V |
Maximum Single Supply Voltage (V) | 24 |
Minimum CMRR (dB) | 81 |
Minimum CMRR Range (dB) | 80 to 85 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 87 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | BiFET |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Type | Precision Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9 |
Typical Gain Bandwidth Product (MHz) | 200 |
Typical Input Bias Current (uA) | 0.0000005@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 6.6@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006@5V |
Typical Output Current (mA) | 22@5V |
Typical Settling Time (ns) | 25 |
Typical Slew Rate (V/us) | 490@5V |
Typical Voltage Gain (dB) | 117 |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 106 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V |
en - Input Voltage Noise Density: | 6.6 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 200 MHz |
Ib - Input Bias Current: | 5 pA |
Input Voltage Range - Max: | 2 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-12 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 6.5 mA |
Operating Supply Voltage: | 5 V to 24 V |
Output Current per Channel: | 30 mA |
Output Type: | Rail-to-Rail |
Package/Case: | SOT-23-5 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | -109 dB |
Series: | AD8067 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 640 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 24 V, +/-12 V |
Supply Voltage - Min: | 5 V, +/-2.5 V |
Type: | Voltage Feedback Amplifier |
Voltage Gain dB: | 117 dB |
Vos - Input Offset Voltage: | 200 uV |
Вес, г | 0.454 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем