AD820ARMZ-R7, Операционный усилитель, 1 Усилитель, 1.8 МГц, 3 В/мкс, 5В до 30В, ± 2.5В до ± 15В, MSOP
см. техническую документацию
Описание
AD820 is a single supply, low power, FET input opamp. It has true single-supply capability, with an input voltage range extending below the negative rail, allowing the opamp to accommodate input signals below ground in the single-supply mode. Output voltage swing extends to within 10mV of each rail, providing maximum output dynamic range. It allows the amplifier to handle a wide range of load conditions. This combination of ac and dc performance, plus the outstanding load drive capability, results in an exceptionally versatile amplifier for the single-supply user. It is mainly used in application such as battery-powered precision instrumentation, photodiode preamps, active filters, 12bit to 14bit data acquisition systems, medical instrumentation, low power references and regulators etc.
• Input voltage range extends below ground, initial offset is 0.1mV
• Single-supply capability is 5V to 30V, dual-supply capability is ±2.5V to ±15V
• Excellent load drive, capacitive load drive upto 350pF
• Minimum output current is 15mA
• Excellent ac performance for low power
• Quiescent current is 800µA max, low noise is 13nV/√Hz at 10kHz
• Unity-gain bandwidth is 1.8 MHz, slew rate is 3V/µs
• Excellent dc performance, input offset voltage is 800µV max
• Offset voltage drift is 2µV/°C typ, input bias current is 25pA maximum
• Operating temperature is -40°C to +85°C, packaging style is 8-lead MSOP
Технические параметры
Диапазон Напряжения Питания | 5В до 30В, ±2.5В до±15В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 1 Усилитель |
Максимальная Рабочая Температура | 85 C |
Минимальная Рабочая Температура | -40 C |
Полоса Пропускания | 1.8МГц |
Скорость Нарастания | 3В/мкс |
Стиль Корпуса Усилителя | MSOP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 2(Typ) |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.000025 5V |
Maximum Input Offset Current (uA) | 0.00002 5V |
Maximum Input Offset Voltage (mV) | 0.8 5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Maximum Quiescent Current (mA) | 0.8 5V |
Maximum Single Supply Voltage (V) | 36 |
Minimum CMRR (dB) | 66 |
Minimum CMRR Range (dB) | 65 to 70 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 70 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Type | Precision Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 1.9 |
Typical Input Bias Current (uA) | 0.000002 5V |
Typical Input Noise Voltage Density (nV/rtHz) | 25 5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0008 5V |
Typical Output Current (mA) | 15(Min)5V |
Typical Settling Time (ns) | 1800 |
Typical Single Supply Voltage (V) | 9|12|15|18|24|28 |
Typical Slew Rate (V/us) | 3 5V |
Typical Voltage Gain (dB) | 120 |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 80 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 25 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
GBP - Gain Bandwidth Product: | 1.8 MHz |
Ib - Input Bias Current: | 10 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 900 uA |
Operating Supply Voltage: | 5 V to 36 V |
Output Current per Channel: | 15 mA |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-8 |
Pd - Power Dissipation: | 800 mW |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Series: | AD820 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 3 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V, +/-18 V |
Supply Voltage - Min: | 5 V, +/-2.5 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 120 dB |
Vos - Input Offset Voltage: | 100 uV |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем